Single-output, enclosed AC/DC power supply delivering 24V at 31.3A, with a maximum output power of 751.2W. Features include 89% typical efficiency, 3000VAC minimum isolation voltage, and a wide operating temperature range of -20°C to 60°C. This regulated power supply offers ±1% tolerance, 0.2% line regulation, and 0.5% load regulation, with a maximum ripple and noise of 120mV. Input is via screw terminal block, and the unit has 13 pins.
Checking distributor stock and pricing after the page loads.
Mean Well SP-750-24-R technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 31.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 751.2W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 89(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 8.8(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 120mV(Max) |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |