
Single-output AC/DC power supply delivering 48V at 15.7A for a total of 753.6W. Features 90% efficiency, 90-264V AC input range, and operates from -20°C to 60°C. This desktop-mount unit is UL, CE, TUV, and CB approved, RoHS compliant, and includes a 13-pin connector. Dimensions are 278mm (L) x 127mm (W) x 63.5mm (H).
Sign in to ask questions about the Mean Well SP-750-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well SP-750-48 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Color | Silver |
| Current - Output 1 | 15.7A |
| Efficiency | 90% |
| Height | 63.5mm |
| Input Current | 5.3A |
| Lead Free | Lead Free |
| Leakage Current | 2mA |
| Length | 278mm |
| Max Input Current | 8.8A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 15.7A |
| Max Output Power | 753.6W |
| Max Supply Voltage | 4.75V |
| Min Supply Voltage | 5.5V |
| Mount | Desktop |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 15.7A |
| Output Power | 753.6W |
| Output Voltage | 48V |
| RoHS Compliant | Yes |
| Series | SP-750 |
| Voltage - Output 1 | 48V |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SP-750-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
