Sign in to ask questions about the Mean Well SPB05A-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well SPB05A-15 technical specifications.
| Current - Output 1 | 333mA |
| Efficiency | 84% |
| Height | 0.44inch |
| Isolation Voltage | 1.5kV |
| Length | 0.86inch |
| Max Input Current | 520mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 333mA |
| Output Power | 5W |
| Package Quantity | 2300 |
| RoHS Compliant | Yes |
| Series | SPB05 |
| Voltage - Output 1 | 15V |
| Weight | 0.169315oz |
| Width | 0.44inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SPB05A-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
