
The Mean Well SPB05B-15 is a DC/DC converter with a single output of 15V and a maximum output power of 5W. It operates within a temperature range of -40°C to 80°C and has an efficiency of 85%. The converter is RoHS compliant and has a high isolation voltage of 1.5kV. It is designed for board mount applications and has a compact size with dimensions of 0.86inch in length, 0.44inch in height, and 0.44inch in width.
Sign in to ask questions about the Mean Well SPB05B-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well SPB05B-15 technical specifications.
| Current - Output 1 | 333mA |
| Efficiency | 85% |
| Height | 0.44inch |
| Isolation Voltage | 1.5kV |
| Length | 0.86inch |
| Max Input Current | 250mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 333mA |
| Output Power | 5W |
| Package Quantity | 2300 |
| RoHS Compliant | Yes |
| Series | SPB05 |
| Voltage - Output 1 | 15V |
| Weight | 0.169315oz |
| Width | 0.44inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SPB05B-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
