Board mount DC-DC converter, regulated, single output. Features a wide input voltage range of 9-36V and a maximum operating temperature of 85°C, with an industrial temperature grade. This module offers 7 terminals in a compact R-PSMA-T7 package measuring 21.8mm in length and 9.2mm in width.
Sign in to ask questions about the Mean Well SPBW03F-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well SPBW03F-12 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T7 |
| Width | 9.2 |
| Length | 21.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well SPBW03F-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.