
This isolated DC-DC converter from Mean Well features a maximum operating temperature of 71°C and a minimum operating temperature of -25°C. It is designed for through hole mounting and has an output voltage of 5V with a maximum output power of 1W. The converter also provides an output current of 200mA and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well SPR01L-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well SPR01L-05 technical specifications.
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SPR01L-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.