Mean Well SPR01N-05 technical specifications.
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SPR01N-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.