
Isolated DC-DC converter module, step-down type, featuring a 4-pin SIP package for through-hole mounting. Delivers a single 9V output at 0.1A, providing 1W maximum output power. Operates with an input voltage range of 21.6V to 26.4V, offering 1000VDC isolation. Dimensions include a 19.6mm length, 7.1mm width, and 10.14mm height, with a plastic package material. Suitable for operation between -25°C and 71°C.
Mean Well SPR01N-09 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 19.6 |
| Package Width (mm) | 7.1 |
| Package Height (mm) | 10.14 |
| Seated Plane Height (mm) | 10.14 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 21.6V |
| Output Voltage | 9V |
| Maximum Input Voltage | 26.4V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.1A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 71°C |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well SPR01N-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.