
The Mean Well SPU03L-12 is a single-output DC-DC converter with a maximum output power of 3W and a voltage output of 12V. It has a current output of 260mA and is packaged in a SIP format with dimensions of 7.5mm in height, 19.6mm in length, and 10.2mm in width. The converter is part of the SPU03 series and is suitable for use in a variety of applications.
Sign in to ask questions about the Mean Well SPU03L-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well SPU03L-12 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 250mA |
| Height | 7.5mm |
| Length | 19.6mm |
| Max Output Power | 3W |
| Number of Outputs | 1 |
| Output Current | 260mA |
| Output Power | 3W |
| Series | SPU03 |
| Voltage - Output 1 | 12V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SPU03L-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
