Sign in to ask questions about the Mean Well SPU03L-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well SPU03L-15 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Height | 7.5mm |
| Length | 19.6mm |
| Max Output Power | 3W |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 3W |
| Series | SPU03 |
| Voltage - Output 1 | 15V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SPU03L-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
