
The SRS-0505 is an 8-pin DIP DC/DC converter with a basic package type of through hole and a package family name of DIP. It has a package case of PDIP and a package description of a plastic dual in line package. The device has a lead shape of through hole and a pin count of 8, with a PCB of 8. The package dimensions are 22.6mm in length, 9.9mm in width, and 8.4mm in height. The converter is isolated and has a single output, with a minimum input voltage of 4.5V, an output voltage of 5V, and a maximum input voltage of 5.5V. The maximum output power is 0.5W, with a minimum isolation voltage of 1000VDC and a maximum output current of 0.1A. The operating temperature range is from -25 to 71°C.
Mean Well SRS-0505 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 22.6 |
| Package Width (mm) | 9.9 |
| Package Height (mm) | 8.4 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 5V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 0.5W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.1A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 71°C |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well SRS-0505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.