12W AC/DC regulated plug-in adapter with a single fixed 15V output at 0.8A. Features 90-264V AC input, 80% typical efficiency, and 3000VAC minimum isolation voltage. Operating temperature range is 0°C to 40°C with 3% load regulation and 0.5% line regulation. Includes overload protection and a cylindrical female output connector with center positive polarity (2.1x5.5mm).
Checking distributor stock and pricing after the page loads.
| Warranty | 1Year |
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 0.8A |
| Maximum Output Power | 12W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.31A |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3% |
| Line Regulation | 0.5% |
| Input Connector Type | US |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 150mV(Max) |
| Typical Hold-Up Time | 8ms |
| Typical Inrush Current | 40(Max)@230VACA |
| Power Indicator | No |
| Protection | Overload |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |