Triple-output AC/DC switching power supply delivering 118W maximum output power. Features three fixed outputs: 5V at 12A, 12V at 5A, and 24V at 2A. Boasts 80% typical efficiency and 3000VAC minimum isolation voltage. Enclosed desktop mounting style with 8 pins and screw terminal block input. Operates within a -10°C to 60°C temperature range.
Mean Well T-120D technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 199 |
| Package Width (mm) | 110 |
| Package Height (mm) | 50 |
| Mounting | Desktop |
| Warranty | 2Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5|12|24V |
| Maximum Output Current | 12|5|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 118W |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|1%|1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|5%|5% |
| Maximum Input Current | 2.2(Typ)A |
| Tolerance | ±2|±6|±6% |
| Ripple & Noise | 80mV(Max)|120mV(Max)|180mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well T-120D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.