
960W AC-DC Power Factor Correction Module, a board mount DC/DC converter featuring three 28V outputs, each capable of delivering 40A. This metal-cased unit boasts a high efficiency of 94% and 500V isolation voltage, operating across a wide temperature range from -30°C to 70°C. Designed for DIN rail mounting, this RoHS compliant power supply offers a maximum output power of 960W.
Mean Well TDR-960-24 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 40A |
| Current - Output 2 | 40A |
| Efficiency | 94% |
| Isolation Voltage | 500V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 960W |
| Mount | DIN Rail |
| Number of Outputs | 3 |
| Output Current | 40A |
| Output Power | 960W |
| RoHS Compliant | Yes |
| Series | TDR-960 |
| Voltage - Output 1 | 28V |
| Voltage - Output 2 | 28V |
| Voltage - Output 3 | 28V |
| Weight | 5.445lb |
| RoHS | Compliant |
Download the complete datasheet for Mean Well TDR-960-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
