Sign in to ask questions about the Mean Well TN-1500-148A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well TN-1500-148A technical specifications.
| Height | 16.5inch |
| Input Current | 37.5A |
| Length | 8.7inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Nominal Input Voltage (DC) | 48V |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well TN-1500-148A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
