
The TN-3000-124A is a modified sine wave inverter with a nominal input voltage of 24V DC. It has a maximum operating temperature range of 0°C to 40°C. The inverter is designed for screw mount applications. Its dimensions are 100mm in package size, 18.4 inches in height, 11.2 inches in length, and 3.9 inches in width.
Mean Well TN-3000-124A technical specifications.
| Package/Case | 100 |
| Height | 18.4inch |
| Input Current | 150A |
| Length | 11.2inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Nominal Input Voltage (DC) | 24V |
| Width | 3.9inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well TN-3000-124A to view detailed technical specifications.
No datasheet is available for this part.