Mean Well TN-3000-148A technical specifications.
| Package/Case | 100 |
| Height | 18.4inch |
| Input Current | 75A |
| Length | 11.2inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Nominal Input Voltage (DC) | 48V |
| Width | 3.9inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well TN-3000-148A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
