
Triple-output AC/DC power supply delivering 5V at 10A, 24V at 2.5A, and 12V at 0.6A, for a total of 75.8W. This enclosed, regulated power supply features 8 pins and PCB mounting, with a desktop style. It offers 3000VAC minimum isolation voltage, 70% typical efficiency, and operates between -10°C and 60°C. Line regulation is 1% across all outputs, with load regulation at 3%, 4%, and 8% respectively. Includes a power indicator and screw terminal block input.
Sign in to ask questions about the Mean Well TP-75D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well TP-75D technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 179 |
| Package Width (mm) | 99 |
| Package Height (mm) | 33 |
| Mounting | Desktop |
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|24|12V |
| Maximum Output Current | 10|2.5|0.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 75.8W |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%|1%|1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 3%|4%|8% |
| Maximum Input Current | 1.5(Typ)A |
| Tolerance | ±3|±4|±8% |
| Ripple & Noise | 100mV(Max)|120mV(Max)|120mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well TP-75D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.