The TS-1000-148F is a 1kW DC/AC inverter from Mean Well, designed for use in a variety of applications. It features a nominal input voltage of 48V DC and a maximum operating temperature range of 0-40°C. The inverter is RoHS compliant and suitable for chassis, desktop, or screw mount installations. It has a single output and can handle an input current of up to 25A.
Mean Well TS-1000-148F technical specifications.
| Package/Case | 200 |
| Input Current | 25A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis, Desktop, Screw |
| Nominal Input Voltage (DC) | 48V |
| Number of Outputs | 1 |
| Output Power | 1kW |
| RoHS Compliant | Yes |
| Series | TS-1000 |
| RoHS | Compliant |
No datasheet is available for this part.