Mean Well TS-1500-124A technical specifications.
| Package/Case | 200 |
| Height | 16.5inch |
| Input Current | 75A |
| Length | 8.7inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis, Panel, Screw |
| Nominal Input Voltage (DC) | 24V |
| Number of Outputs | 1 |
| Output Power | 1.5kW |
| RoHS Compliant | Yes |
| Series | TS-1500 |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well TS-1500-124A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
