
3000W DC to AC inverter with true sine wave output, accepting 48VDC input. Features selectable AC output voltages of 100VAC, 110VAC, 115VAC, or 120VAC. Operates within a temperature range of 0°C to 40°C and is RoHS compliant. Dimensions are 11.2 inches in length, 3.9 inches in width, and 18.4 inches in height.
Mean Well TS-3000-148A technical specifications.
| Package/Case | 100 |
| Height | 18.4inch |
| Length | 11.2inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | Yes |
| Width | 3.9inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well TS-3000-148A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
