
3000W True Sine Wave DC to AC inverter, accepting 24VDC input. Delivers selectable AC output voltages of 200VAC, 220VAC, 230VAC, or 240VAC with a nominal 230V output. Features 91% efficiency and a maximum operating temperature of 40°C. Unit dimensions are 466.8mm length, 283.5mm width, and 100mm depth, with screw mounting. Input current draw is 150A, and the product is RoHS compliant.
Sign in to ask questions about the Mean Well TS-3000-224B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well TS-3000-224B technical specifications.
| Package/Case | 200 |
| Depth | 100mm |
| Efficiency | 91% |
| Height | 18.4inch |
| Input Current | 150A |
| Lead Length | 46mm |
| Length | 466.8mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Nominal Input Voltage (DC) | 24V |
| Output Voltage | 230V |
| RoHS Compliant | Yes |
| Weight | 28.44lb |
| Width | 283.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well TS-3000-224B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
