
3000W DC to AC inverter with true sine wave output, accepting a 48VDC nominal input. Delivers selectable AC output voltages of 200VAC, 220VAC, 230VAC, or 240VAC. Features 92% efficiency and a maximum operating temperature of 40°C. Unit dimensions are 466.8mm length, 283.5mm width, and 100mm depth, with screw mounting. RoHS compliant.
Sign in to ask questions about the Mean Well TS-3000-248B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well TS-3000-248B technical specifications.
| Package/Case | 200 |
| Depth | 100mm |
| Efficiency | 92% |
| Height | 18.4inch |
| Input Current | 75A |
| Lead Length | 46mm |
| Length | 466.8mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Nominal Input Voltage (DC) | 48V |
| Output Voltage | 230V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 28.44lb |
| Width | 283.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well TS-3000-248B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
