Mean Well TS-400-224B technical specifications.
| Package Width (mm) | 158 |
| Package Height (mm) | 67 |
| Seated Plane Height (mm) | 67 |
| Mounting | Screw |
| Typical Output Voltage | 200/220/230/240VAC |
| Continuous Output Power | 400W |
| Typical Input Voltage | 24VDC |
| Efficiency | 87.5(Typ)% |
| Input Voltage Range | 21 to 30VDC |
| Min Operating Temperature | -10°C |
| Input/Output Type | DC/AC |
| Max Operating Temperature | 40°C |
| Output Frequency | 50/60Hz |
| Output Wave Form | True Sine Wave |
| Product Weight | 1730g |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409530 |
| Schedule B | 8504409530 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well TS-400-224B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.