Power Inverters 700W 48VDC 110VAC GFCI Protection
Mean Well TS-700-148F technical specifications.
| Input Current | 19A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Nominal Input Voltage (DC) | 48V |
| Output Power | 700W |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TS-700 |
| Weight | 8.378lb |
| RoHS | Compliant |
No datasheet is available for this part.