Mean Well ULP-150-30 technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 200 |
| Package Width (mm) | 68 |
| Package Height (mm) | 33 |
| Mounting | Screw |
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 30V |
| Maximum Output Current | 5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 93(Typ)% |
| Minimum Isolation Voltage | 3750VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 2(Typ)A |
| Cage Code | S8116 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Mean Well ULP-150-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.