
The Mean Well USP-150-48 DC/DC converter features a 48V output voltage and 3.2A output current, with an efficiency of 93%. It has a maximum output power of 153.6W and is designed for panel mount applications. The converter operates within a temperature range of -30°C to 65°C and is compliant with UL, IEC, and EN approvals.
Sign in to ask questions about the Mean Well USP-150-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well USP-150-48 technical specifications.
| Approvals | UL, IEC, EN |
| Current - Output 1 | 3.2A |
| Efficiency | 93% |
| Height | 33mm |
| Lead Free | Lead Free |
| Length | 215mm |
| Max Input Current | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 153.6W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 3.2A |
| Output Power | 153.6W |
| Output Voltage | 48V |
| RoHS Compliant | Yes |
| Series | USP-150 |
| Voltage - Output 1 | 48V |
| Width | 67.4mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well USP-150-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
