
300W AC/DC Power Supply, U Frame style, single output of 12V at 25A. Features 23-pin connectivity, 88% typical efficiency, and 3000VAC minimum isolation voltage. Operates within a -10°C to 65°C temperature range, with 0.5% line and 1% load regulation. Includes a power indicator and screw mounting.
Mean Well USP-350-12 technical specifications.
| Pin Count | 23 |
| PCB | 23 |
| Package Length (mm) | 235.2 |
| Package Width (mm) | 101.5 |
| Package Height (mm) | 38 |
| Seated Plane Height (mm) | 38 |
| Mounting | Screw |
| Warranty | 3Year |
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 25A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 88(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | JST RCY |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 4(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 100mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well USP-350-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.