
The Mean Well USP-350-48 DC/DC converter is a 350W, 48V output power supply with an efficiency of 89%. It has a maximum output current of 7.3A and is designed for panel mount applications. The converter operates within a temperature range of -10°C to 65°C and is compliant with UL, TUV, and EN approvals. It is also RoHS compliant and part of the USP-350 series.
Sign in to ask questions about the Mean Well USP-350-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well USP-350-48 technical specifications.
| Approvals | UL, TUV, EN |
| Current - Output 1 | 7.3A |
| Efficiency | 89% |
| Height | 38mm |
| Length | 232.5mm |
| Max Input Current | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 350.4W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 7.3A |
| RoHS Compliant | Yes |
| Series | USP-350 |
| Voltage - Output 1 | 48V |
| Width | 101.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well USP-350-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
