
Single-output AC/DC power supply delivering 15V with a maximum output current of 27A (convection) or 33.5A (forced air) for a total of 405W. Features a U-frame style with 19 pins for PCB mounting, designed for desktop applications. Offers 90% typical efficiency, 3000VAC minimum isolation voltage, and operates within a -20°C to 70°C temperature range. Includes line regulation of 0.5%, load regulation of 1%, and a power indicator.
Sign in to ask questions about the Mean Well USP-500-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well USP-500-15 technical specifications.
| Pin Count | 19 |
| PCB | 19 |
| Package Length (mm) | 254 |
| Package Width (mm) | 127 |
| Package Height (mm) | 41 |
| Mounting | Desktop |
| Warranty | 3Year |
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 27(Convection)|33.5(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 405W |
| Efficiency | 90(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 6(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 100mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well USP-500-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.