
This DC/DC converter features a single output of 48V with a maximum current of 10.5A and an efficiency of 90%. It operates within a temperature range of -20°C to 70°C and is compliant with UL, TUV, and EN approvals. The converter is designed for panel or desktop mounting and has a compact size of 127mm in depth, 127mm in width, and 41mm in height.
Sign in to ask questions about the Mean Well USP-500-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well USP-500-48 technical specifications.
| Approvals | UL, TUV, EN |
| Current - Output 1 | 10.5A |
| Depth | 127mm |
| Efficiency | 90% |
| Height | 41mm |
| Length | 254mm |
| Max Input Current | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 504W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 8.5A |
| Output Power | 408W |
| Output Voltage | 48V |
| RoHS Compliant | Yes |
| Series | USP-500 |
| Voltage - Output 1 | 48V |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well USP-500-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
