
120W AC/DC Power Supply, single output, 48V at 2.5A. This regulated DIN rail mount power supply features 7 pins, 125.2mm L x 40mm W x 113.5mm H package dimensions, and 92% typical efficiency. It offers 3000VAC minimum isolation voltage, operates from -25°C to 70°C, and includes screw terminal input connectors. Line and load regulation are both 0.5%, with ripple and noise at 150mV maximum.
Sign in to ask questions about the Mean Well WDR-120-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well WDR-120-48 technical specifications.
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 125.2 |
| Package Width (mm) | 40 |
| Package Height (mm) | 113.5 |
| Mounting | DIN Rail |
| Warranty | 3Year |
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 2.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 120W |
| Efficiency | 92(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 1.2A |
| Tolerance | ±1% |
| Ripple & Noise | 150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well WDR-120-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.