
240W AC-DC power factor correction module, board mount type, delivering 24V at 10A output. Features a metal package, DIN rail mounting, and a single output. Operates across a wide temperature range from -30°C to 70°C. RoHS compliant.
Sign in to ask questions about the Mean Well WDR-240-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well WDR-240-24 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 240W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 240W |
| RoHS Compliant | Yes |
| Series | WDR-240 |
| Voltage - Output 1 | 24V |
| Weight | 2.337lb |
| RoHS | Compliant |
Download the complete datasheet for Mean Well WDR-240-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
