
480W AC-DC power factor correction module, board mount DC/DC converter with 1 output. Features 24V output voltage and 20A output current. Operates efficiently at 92% with a wide temperature range from -30°C to 70°C. Housed in a metal package with dimensions of 85.5mm length and 125.2mm depth. This RoHS compliant component is designed for hybrid applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well WDR-480-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well WDR-480-24 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 20A |
| Depth | 125.2mm |
| Efficiency | 92% |
| Lead Free | Lead Free |
| Length | 85.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 480W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 480W |
| Output Voltage | 24V |
| RoHS Compliant | Yes |
| Series | WDR-480 |
| Voltage - Output 1 | 24V |
| Weight | 3.748lb |
| RoHS | Compliant |
Download the complete datasheet for Mean Well WDR-480-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
