
The Mean Well YP-350J-AA is a regulated AC/DC power supply with six outputs. It can provide 3.3V, 5V, 12V, 24V, -5V, and -12V at maximum currents of 14A, 21A, 15A, 5A, 0.3A, and 0.8A, respectively. The supply has a maximum output power of 350W and an efficiency of 70% typical. It features a minimum isolation voltage of 1500VAC and operates within a temperature range of -10°C to 40°C. The power supply is designed for desktop mounting and has a compact size of 171mm x 150mm x 86mm.
Mean Well YP-350J-AA technical specifications.
| Package Length (mm) | 171 |
| Package Width (mm) | 150 |
| Package Height (mm) | 86 |
| Mounting | Desktop |
| Style | ATX Enclosed |
| Type | Regulated |
| Number of Outputs | 6 |
| Output Voltage | 3.3|5|12|24|-5|-12V |
| Maximum Output Current | 14|21|15|5|0.3|0.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 350W |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 1500VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 8A |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well YP-350J-AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.