
350W ATX enclosed AC/DC power supply featuring six regulated outputs: 3.3V at 22A, 5V at 21A, 12V at 10A, 12V at 15A, -5V at 0.3A, and -12V at 0.8A. This screw-mounted unit offers a maximum output power of 350W with typical efficiency of 70% and a minimum isolation voltage of 1500VAC. Operating within a temperature range of -10°C to 35°C, it includes an IEC male input connector.
Checking distributor stock and pricing after the page loads.
| Package Length (mm) | 150 |
| Package Width (mm) | 140 |
| Package Height (mm) | 86 |
| Seated Plane Height (mm) | 86 |
| Mounting | Screw |
| Warranty | 1Year |
| Style | ATX Enclosed |
| Type | Regulated |
| Number of Outputs | 6 |
| Output Voltage | 3.3|5|12|12|-5|-12V |
| Maximum Output Current | 22|21|10|15|0.3|0.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 350W |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 1500VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 35°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%|1%|1%|1%|2%|2%|1% |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 5%|5%|5%|5%|10%|10%|5% |
| Maximum Input Current | 8A |
| Ripple & Noise | 50mV(Max)|50mV(Max)|120mV(Max)|120mV(Max)|50mV(Max)|120mV(Max)|50mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |