Measurement Specialties 02111002-000 technical specifications.
| Axis | X or Y |
| Package/Case | Module |
| Interface | 2-Wire |
| Lead Free | Lead Free |
| Operating Supply Voltage | 15V |
| Output Type | Voltage, Analog |
| Package Quantity | 1 |
| Series | AccuStar® |
| Supply Current | 500uA |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 02111002-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.