
Measurement Specialties 02119011-000 technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Output Current | 10mA |
| Output Type | PWM |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | AccuStar® |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 02119011-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.