Measuring Tools APS 0-90 DEG STANDARD
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -18°C |
| Operating Supply Voltage | 15V |
| Output Type | DIGITAL OUTPUT |
| Package Quantity | 1 |
| Series | AngleStar® Protractor System (APS) |
| Supply Current | 100uA |
| RoHS | Compliant |