SENSOR PIEZO FILM VIBRA W/LEAD
Measurement Specialties 1-1002908-0 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | DT |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 1-1002908-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.