Vibration Sensors Lam Piezo Film Sens LDTM-028K w/Mass
Measurement Specialties 1005447-1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Output Type | Analog |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| Sensitivity | 50mV/g |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 1005447-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.