Board Mount Pressure Sensor 0V to 0.1V 0psi to 5psi Absolute 8-Pin DIP
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.05% |
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 5PSI |
| Output Type | Analog |
| Output Voltage | 100mV |
| Package Quantity | 10 |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| RoHS | Compliant |