1210 Series 30 psi 0 - 100 mV PCB Mount Guage Short Tube Pressure Sensor
Measurement Specialties 1210A-030G-1S technical specifications.
| Lead Free | Lead Free |
| Output Type | Analog |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| RoHS | Compliant |
No datasheet is available for this part.