The 3022-005-N is a surface-mount accelerometer from Measurement Specialties with a sensitivity of 10.5mV/g and a bandwidth of 250Hz. It is available in a lead-free package quantity of 10 per box. The device is mounted via adhesive and features an analog output type.
Measurement Specialties 3022-005-N technical specifications.
| Axis | X or Y |
| Bandwidth | 250Hz |
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Mount | Adhesive |
| Output Type | Analog |
| Package Quantity | 10 |
| Packaging | Box |
| Sensitivity | 10.5mV/g |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 3022-005-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
