Box / SMT-mount, Broadband, DC Response Accelerometer, 200g F.S.
Checking distributor stock and pricing after the page loads.
Measurement Specialties 3038-0200 technical specifications.
| Bandwidth | 1.4MHz |
| Package/Case | LCC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Sensitivity | 0.4mV/g |
| RoHS | Compliant |