Measurement Specialties 3038-0500 technical specifications.
| Bandwidth | 2kHz |
| Package/Case | LCC |
| Mount | Surface Mount |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Box |
| Sensitivity | 0.2mV/g |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 3038-0500 to view detailed technical specifications.
No datasheet is available for this part.