The Measurement Specialties 3038-2000 is an analog accelerometer with a bandwidth of 4.5kHz. It is packaged in a surface mount LCC package and operates over a temperature range of -55°C to 125°C. The device is powered by a 10V supply voltage and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 4.5kHz |
| Package/Case | LCC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 10V |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Sensitivity | 0.08mV/g |
| RoHS | Compliant |