The Measurement Specialties 3038-6000 is a surface mount accelerometer with an analog output. It operates over a temperature range of -55°C to 125°C and is powered by a 10V supply. The device is packaged in a single LCC package and is not radiation hardened. It has a sensitivity of 0.05mV/g and a bandwidth of 5kHz.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 5kHz |
| Package/Case | LCC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 10V |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Sensitivity | 0.05mV/g |
| RoHS | Compliant |