Accelerometers 10G Accelerometer
Sign in to ask questions about the Measurement Specialties 3058-010-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Measurement Specialties 3058-010-P technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Measurement Specialties 3058-010-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.