Board Mount Pressure Sensors
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Measurement Specialties 325535010-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Measurement Specialties 325535010-50 technical specifications.
| Interface | Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Operating Supply Current | 5uA |
| Operating Supply Voltage | 3V |
| Output Type | Digital |
| Port Type | SINGLE |
| Pressure Type | Absolute |
| Resolution | 16b |
| Series | MS5535-30C |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 325535010-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.